There are no models available for this part yet.
Overview of ANT-433-CW-RAH-SMA by Linx Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-433-CW-RAH-SMA by Linx Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | RF ANT 433MHZ WHIP RA SMA MALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$22.7300 | Buy Now |
CAD Models for ANT-433-CW-RAH-SMA by Linx Technologies Inc
Part Data Attributes for ANT-433-CW-RAH-SMA by Linx Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Linx Technologies
|