Part Details for ANT-433-CW-RH by TE Connectivity
Overview of ANT-433-CW-RH by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-433-CW-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5457
|
Newark | Rf Antenna, 425 To 440Mhz, -5.6Dbi, Antenna Type:Lorawan, Weightless-P, Frequency Min:425Mhz, Frequency Max:440Mhz, Antenna Mounting:Rp Sma Connector, Gain:-5.6Dbi, Vswr:1.9, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-433-CW-RH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$14.5000 / $18.7000 | Buy Now |
DISTI #
ANT-433-CW-RH-ND
|
DigiKey | RF ANT 433MHZ WHIP STR RP-SMA ML Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3200 In Stock |
|
$9.3900 | Buy Now |
DISTI #
712-ANT-433-CW-RH
|
Mouser Electronics | Antennas RPSMA Reduced Height 1/4 Wave Whip 433MH RoHS: Compliant | 113 |
|
$9.3900 | Buy Now |
DISTI #
V36:1790_27666170
|
Arrow Electronics | Antenna Helical -5.6dBi Gain 440MHz Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2318 | Americas - 100 |
|
$7.1140 / $7.5480 | Buy Now |
DISTI #
74509157
|
RS | Antenna 1/4 Wave Short 433MHz RPS, External Platform - LINX | TE Connectivity ANT-433-CW-RH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $18.2400 | RFQ |
|
Future Electronics | 433 Mhz 1/4 Wave Whip 51 mm (2") Whip Antenna w/ RP-SMA Connect RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Bag | 0Bag |
|
$9.6200 / $10.1000 | Buy Now |
|
Future Electronics | 433 Mhz 1/4 Wave Whip 51 mm (2") Whip Antenna w/ RP-SMA Connect RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Bag | 0Bag |
|
$9.6200 / $10.1000 | Buy Now |
DISTI #
AMPANT-433-CW-RH
|
Heilind Electronics | ANTENNA 1/4 WAVE SHORT 433MHZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Short 433MHz RPS |
75 In Stock 747 Factory Stock |
|
$8.5900 / $13.2200 | Buy Now |
DISTI #
73590800
|
Verical | Antenna Helical -5.6dBi Gain 440MHz Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$8.8205 / $11.2090 | Buy Now |
Part Details for ANT-433-CW-RH
ANT-433-CW-RH CAD Models
ANT-433-CW-RH Part Data Attributes:
|
ANT-433-CW-RH
TE Connectivity
Buy Now
|
Compare Parts:
ANT-433-CW-RH
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |