Part Details for ANT-433-WRT-UFL by TE Connectivity
Overview of ANT-433-WRT-UFL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-433-WRT-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-433-WRT-UFL-ND
|
DigiKey | RF ANT 433MHZ WRT DOME UFL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
985 In Stock |
|
$13.7001 / $14.8900 | Buy Now |
DISTI #
712-ANT-433-WRT-UFL
|
Mouser Electronics | Antennas Antenna, 433MHz, WRT Dome, Panel Mount, U.FL/MHF1, 216mm RoHS: Compliant | 491 |
|
$13.6900 / $14.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$12.7400 | Buy Now |
DISTI #
AMPANT-433-WRT-UFL
|
Heilind Electronics | ANTENNA DOME 433MHZ 1.32 216 U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4900 / $39.6200 | Buy Now |
DISTI #
AMPANT-433-WRT-UFL
|
Interstate Connecting Components | ANTENNA DOME 433MHZ 1.32 216 U | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4900 / $39.6200 | Buy Now |
Part Details for ANT-433-WRT-UFL
ANT-433-WRT-UFL CAD Models
ANT-433-WRT-UFL Part Data Attributes
|
ANT-433-WRT-UFL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-433-WRT-UFL
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |