Part Details for ANT-5GLFPC1-UFL-100 by TE Connectivity
Overview of ANT-5GLFPC1-UFL-100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ANT-5GLFPC1-UFL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5461
|
Newark | Rf Antenna, 3.3 To 3.4Ghz, 5.3Dbi, Antenna Type:Cellular 5G/Lte Cat-M1/Nb-Iot/Iot, Frequency Min:3.3Ghz, Frequency Max:3.4Ghz, Antenna Mounting:Adhesive/Ufl Connector, Gain:5.3Dbi, Vswr:2.3, Input Power:2W Rohs Compliant: Yes |Linx Te Connectivity ANT-5GLFPC1-UFL-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.2900 | Buy Now |
DISTI #
343-ANT-5GLFPC1-UFL-100-ND
|
DigiKey | RF ANT <960MHZ 5G FLEX ADHES UFL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
871 In Stock |
|
$3.4375 / $4.6100 | Buy Now |
DISTI #
712-T5GLFPC1UFL100
|
Mouser Electronics | Antennas 5G Cellular, Sub-6, Midband, CBRS, 698MHz-960MHz Bandwidth, RF flexible flat patch adhesive antenna, 100 mm long 1.13 mm coax, U.FL/MHF1 plug RoHS: Compliant | 835 |
|
$3.3300 / $4.6100 | Buy Now |
|
Onlinecomponents.com | Antenna Adh LPWA 698-960MHz 1.13 100 UFL |
500 In Stock |
|
$2.7500 / $5.4900 | Buy Now |
|
Master Electronics | Antenna Adh LPWA 698-960MHz 1.13 100 UFL |
500 In Stock |
|
$2.7500 / $5.4900 | Buy Now |
Part Details for ANT-5GLFPC1-UFL-100
ANT-5GLFPC1-UFL-100 CAD Models
ANT-5GLFPC1-UFL-100 Part Data Attributes:
|
ANT-5GLFPC1-UFL-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-5GLFPC1-UFL-100
TE Connectivity
Mobile Station Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |