Part Details for ANT-5GMWP1-SMA by TE Connectivity
Overview of ANT-5GMWP1-SMA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ANT-5GMWP1-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GMWP1-SMA-ND
|
DigiKey | RF ANT 3.3GHZ-5.0GHZ 5G TILT SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
749 In Stock |
|
$8.4000 / $9.0000 | Buy Now |
DISTI #
712-ANT-5GMWP1-SMA
|
Mouser Electronics | Antennas 5G Cellular, Sub-6, Midband, CBRS, 3.3GHz-5.0GHz Bandwidth, 4.9dBi gain RF Antenna at 3.55 GHz-3.7 GHz, Hinged Whip, SMA Male Connector RoHS: Compliant | 235 |
|
$7.8600 / $9.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$8.2000 | Buy Now |
DISTI #
AMPANT-5GMWP1-SMA
|
Heilind Electronics | ANTENNA WHIP 5G/CBRS SWIVEL SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Whip 5G/CBRS Swivel SMA | 737 Factory Stock |
|
$8.3400 / $22.8500 | Buy Now |
DISTI #
AMPANT-5GMWP1-SMA
|
Interstate Connecting Components | ANTENNA WHIP 5G/CBRS SWIVEL SM | 0 |
|
Buy Now | |
DISTI #
000000000007192489
|
Sager | ANTENNA WHIP 5G/CBRS SWIVEL SMA Min Qty: 500 | 0 |
|
$8.3300 / $10.3400 | Buy Now |
|
Master Electronics | Antenna Whip 5G/CBRS Swivel SMA | 737 Factory Stock |
|
$8.3400 / $22.8500 | Buy Now |