Part Details for ANT-5GMWS1-SMA by TE Connectivity
Overview of ANT-5GMWS1-SMA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ANT-5GMWS1-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GMWS1-SMA-ND
|
DigiKey | RF ANT 3.3GHZ-5.0GHZ 5G TILT SMA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
813 In Stock |
|
$13.1500 | Buy Now |
DISTI #
712-ANT-5GMWS1-SMA
|
Mouser Electronics | Antennas 5G Cellular, Sub-6, Midband, CBRS, 3.3GHz-5.0GHz Bandwidth, 5.9dBi gain RF Antenna, Hinged Blade, SMA Male Connector RoHS: Compliant | 358 |
|
$11.8500 / $12.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$12.8300 | Buy Now |
DISTI #
AMPANT-5GMWS1-SMA
|
Heilind Electronics | ANTENNA BLADE 5G/CBRS SWIVEL S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Blade 5G/CBRS Swivel SMA | 730 Factory Stock |
|
$13.0600 / $27.3500 | Buy Now |
DISTI #
AMPANT-5GMWS1-SMA
|
Interstate Connecting Components | ANTENNA BLADE 5G/CBRS SWIVEL S | 0 |
|
Buy Now | |
DISTI #
000000000007192490
|
Sager | ANTENNA BLADE 5G/CBRS SWIVEL SMA Min Qty: 100 | 0 |
|
$11.9300 / $16.7000 | Buy Now |
|
Master Electronics | Antenna Blade 5G/CBRS Swivel SMA | 730 Factory Stock |
|
$13.0600 / $27.3500 | Buy Now |