Part Details for ANT-5GW-FPC-V200UF by TE Connectivity
Overview of ANT-5GW-FPC-V200UF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-5GW-FPC-V200UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GW-FPC-V200UF-ND
|
DigiKey | ANT 5G FPC 120X20 200MM UFL Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7500 | Buy Now |
DISTI #
712-ANT-5GWFPCV200UF
|
Mouser Electronics | Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 200mm cable, UFL RoHS: Compliant | 0 |
|
$3.2700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.2500 | Buy Now |
DISTI #
AMPANT-5GW-FPC-V200UF
|
Heilind Electronics | ANTENNA 5GW FPC LV 20X120 200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 5GW FPC LV 20x120 200 UFL | 0 |
|
$3.3000 / $9.0400 | Buy Now |
DISTI #
AMPANT-5GW-FPC-V200UF
|
Interstate Connecting Components | ANTENNA 5GW FPC LV 20X120 200 | 0 |
|
Buy Now | |
DISTI #
4218527
|
Farnell | RF ANTENNA, 4.4 TO 5GHZ, 7.9DBI RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 6 Days Container: Each | 0 |
|
$3.9842 | Buy Now |
|
Master Electronics | Antenna 5GW FPC LV 20x120 200 UFL | 0 |
|
$3.3000 / $9.0400 | Buy Now |