Part Details for ANT-5GW-MMG1-SMA-2 by TE Connectivity
Overview of ANT-5GW-MMG1-SMA-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ANT-5GW-MMG1-SMA-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GW-MMG1-SMA-2-ND
|
DigiKey | RF ANT 5G CELLULAR MAG 2M SMA Min Qty: 250 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
APH ACC04E22-63PW
|
Avnet Americas | ANT-5GW-MMG1-SMA-2, 5G Wideband Cellular Magnetic Mount Compact Whip Antenna 2m cable - Bulk (Alt: APH ACC04E22-63PW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
712-ANT-5GW-MMG1SMA2
|
Mouser Electronics | Antennas 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug RoHS: Compliant | 0 |
|
$6.9200 / $7.6400 | Order Now |
DISTI #
AMPANT-5GW-MMG1-SMA-2
|
Heilind Electronics | ANTENNA MAGNETIC 5G CELL 2M SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Magnetic 5G Cell 2M SMA | 0 |
|
$7.4400 / $15.5000 | Buy Now |
DISTI #
APH ACC04E22-63PW
|
Avnet Americas | ANT-5GW-MMG1-SMA-2, 5G Wideband Cellular Magnetic Mount Compact Whip Antenna 2m cable - Bulk (Alt: APH ACC04E22-63PW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMPANT-5GW-MMG1-SMA-2
|
Interstate Connecting Components | ANTENNA MAGNETIC 5G CELL 2M SM | 0 |
|
Buy Now | |
DISTI #
000000000007192492
|
Sager | ANTENNA MAGNETIC 5G CELL 2M SMA Min Qty: 250 | 0 |
|
$7.5800 / $9.5400 | Buy Now |
DISTI #
ANT-5GW-MMG1-SMA-2
|
Avnet Abacus | ANT-5GW-MMG1-SMA-2, 5G Wideband Cellular Magnetic Mount Compact Whip Antenna 2m cable (Alt: ANT-5GW-MMG1-SMA-2) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna Magnetic 5G Cell 2M SMA | 0 |
|
$7.4400 / $15.5000 | Buy Now |
Part Details for ANT-5GW-MMG1-SMA-2
ANT-5GW-MMG1-SMA-2 CAD Models
ANT-5GW-MMG1-SMA-2 Part Data Attributes:
|
ANT-5GW-MMG1-SMA-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-5GW-MMG1-SMA-2
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |