Part Details for ANT-5GWWS5-SMA by TE Connectivity
Overview of ANT-5GWWS5-SMA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-5GWWS5-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GWWS5-SMA-ND
|
DigiKey | RF ANT 617MHZ-6GHZ 5G TILT SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
452 In Stock |
|
$8.9250 / $9.5500 | Buy Now |
DISTI #
712-ANT-5GWWS5-SMA
|
Mouser Electronics | Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, wideband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black RoHS: Compliant | 559 |
|
$9.1100 / $9.5500 | Buy Now |
|
Future Electronics | Antenna Dipole Blade 5G/LTE Swivel SMA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$8.7500 / $8.9300 | Buy Now |
DISTI #
AMPANT-5GWWS5-SMA
|
Heilind Electronics | ANTENNA DIPOLE BLADE 5G/LTE SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Dipole Blade 5G/LTE Swivel SMA | 0 |
|
$8.5800 / $24.1200 | Buy Now |
DISTI #
AMPANT-5GWWS5-SMA
|
Interstate Connecting Components | ANTENNA DIPOLE BLADE 5G/LTE SW | 0 |
|
Buy Now | |
|
Master Electronics | Antenna Dipole Blade 5G/LTE Swivel SMA | 0 |
|
$8.5800 / $24.1200 | Buy Now |