There are no models available for this part yet.
Overview of ANT-8/9-HDP-2000-RPS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for ANT-8/9-HDP-2000-RPS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ANT-8/9-HDP-2000-RPS-ND
|
DigiKey | RF ANT 868/915MHZ WHIP CTR FED Min Qty: 250 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.7875 | Buy Now | |
DISTI #
712-ANT-8/9-HDP-2RPS
|
Mouser Electronics | Antennas 868MHz/916MHz HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector RoHS: Compliant | 10 |
|
$10.3600 / $13.4700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6800 / $22.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.6800 / $22.2600 | Buy Now |
CAD Models for ANT-8/9-HDP-2000-RPS by TE Connectivity
Part Data Attributes for ANT-8/9-HDP-2000-RPS by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|