Part Details for ANT-8/9-VDP-2000-RPS by Linx Technologies Inc
Overview of ANT-8/9-VDP-2000-RPS by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for ANT-8/9-VDP-2000-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RF ANT 868/915MHZ WHIP CTR FED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$28.1600 / $30.1700 | Buy Now |
Part Details for ANT-8/9-VDP-2000-RPS
ANT-8/9-VDP-2000-RPS CAD Models
ANT-8/9-VDP-2000-RPS Part Data Attributes
|
ANT-8/9-VDP-2000-RPS
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-8/9-VDP-2000-RPS
Linx Technologies Inc
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | Linx Technologies | |
RF/Microwave Device Type | ANTENNA-OTHER |