Part Details for ANT-8/9-VDP-2000-SMA by Linx Technologies Inc
Overview of ANT-8/9-VDP-2000-SMA by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-8/9-VDP-2000-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RF ANT 868/915MHZ WHIP CTR FED RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$26.1900 | Buy Now |
Part Details for ANT-8/9-VDP-2000-SMA
ANT-8/9-VDP-2000-SMA CAD Models
ANT-8/9-VDP-2000-SMA Part Data Attributes
|
ANT-8/9-VDP-2000-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-8/9-VDP-2000-SMA
Linx Technologies Inc
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | Linx Technologies | |
RF/Microwave Device Type | ANTENNA-OTHER |