-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 0.5dB Gain, 16 X 3 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMD, LTCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RF ANT 868MHZ CHIP SOLDER SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 279 |
|
$6.9400 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT-868-CHP-B
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-868-CHP-B
Linx Technologies Inc
RF/Microwave Antenna, 0.5dB Gain, 16 X 3 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMD, LTCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | HIGH RELIABILITY | |
Application | BLUETOOTH | |
Bandwidth | 10 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 0.5 dB | |
Omnidirectional | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |