-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 0.5dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-868-CHP-TCT-ND
|
DigiKey | RF ANT 868MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25770 In Stock |
|
$2.9875 / $2.9900 | Buy Now |
DISTI #
712-ANT-868-CHP-T
|
Mouser Electronics | Antennas 868MHz Chip Ant. RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
DISTI #
74509183
|
RS | Antenna Chip 868MHz SMT, Internal Platform - LINX. Tape and Reel | TE Connectivity ANT-868-CHP-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $5.8000 | RFQ |
|
Future Electronics | 868 MHz 0.5 db Gain 50 Ohm 3 W 1/4 Wave Bluetooth Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
AMPANT-868-CHP-T
|
Heilind Electronics | Antenna Chip T&R 868MHz SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Chip T&R 868MHz SMT | 9000 Factory Stock |
|
$3.0600 / $8.6000 | Buy Now |
DISTI #
ANT-868-CHP-T
|
TTI | Antennas 868MHz Chip Ant. Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$3.0800 | Buy Now |
DISTI #
AMPANT-868-CHP-T
|
Interstate Connecting Components | Antenna Chip T&R 868MHz SMT | 0 |
|
Buy Now | |
DISTI #
000000000007192508
|
Sager | ANTENNA CHIP T&R 868MHZ SMT Min Qty: 3000 | 0 |
|
$3.0400 / $3.4100 | Buy Now |
DISTI #
ANT-868-CHP-T
|
Avnet Abacus | Antenna Chip T&R 868MHz SMT (Alt: ANT-868-CHP-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT-868-CHP-T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-868-CHP-T
TE Connectivity
RF/Microwave Antenna, 0.5dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 16 X 3 MM, 1.70 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, SMD, LTCC-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH RELIABILITY | |
Application | BLUETOOTH | |
Bandwidth | 10 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 0.5 dB | |
Omnidirectional | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 3 W | |
VSWR-Max | 2 |