Part Details for ANT-868-CW-HW by TE Connectivity
Overview of ANT-868-CW-HW by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-CW-HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2621
|
Newark | Rf Antenna, 855 To 880Mhz, 0Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-868-CW-HW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$12.3200 / $17.0700 | Buy Now |
DISTI #
ANT-868-CW-HW-ND
|
DigiKey | RF ANT 868MHZ WHIP STR RP-SMA ML Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
955 In Stock |
|
$8.0375 / $8.6000 | Buy Now |
DISTI #
712-ANT-868-CW-HW
|
Mouser Electronics | Antennas RPSMA 1/2 Wave Dipole Whip 868MHz RoHS: Compliant | 579 |
|
$8.0400 / $8.6000 | Buy Now |
DISTI #
E02:0323_22144330
|
Arrow Electronics | Antenna Dipole 0dBi Gain 880MHz Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2318 | Europe - 100 |
|
$10.1560 | Buy Now |
DISTI #
V36:1790_27666181
|
Arrow Electronics | Antenna Dipole 0dBi Gain 880MHz Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 | Americas - 95 |
|
$7.1280 / $8.8869 | Buy Now |
DISTI #
74509133
|
RS | Antenna 1/2 Wave Whip 868MHz RPS, External Platform - LINX | TE Connectivity ANT-868-CW-HW RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2700 / $15.6200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.8500 | Buy Now |
DISTI #
AMPANT-868-CW-HW
|
Heilind Electronics | ANTENNA 1/2 WAVE WHIP 868MHZ R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip 868MHz RPS | 0 |
|
$7.9800 / $21.8600 | Buy Now |
DISTI #
73588961
|
Verical | Antenna Dipole 0dBi Gain 880MHz Min Qty: 374 Package Multiple: 374 | Americas - 374 |
|
$11.0746 | Buy Now |
Part Details for ANT-868-CW-HW
ANT-868-CW-HW CAD Models
ANT-868-CW-HW Part Data Attributes:
|
ANT-868-CW-HW
TE Connectivity
Buy Now
|
Compare Parts:
ANT-868-CW-HW
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |