Part Details for ANT-868-CW-RCS-SMA by Linx Technologies Inc
Overview of ANT-868-CW-RCS-SMA by Linx Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-CW-RCS-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326798
|
Verical | ANT-868-CW-RCS-SMA Min Qty: 10 Package Multiple: 5 Date Code: 2234 | Americas - 100 |
|
$9.4866 / $12.0676 | Buy Now |
DISTI #
ANT-868-CW-RCS-SMA
|
TME | Antenna, RF, 3.6dBi, angular,twist-on, 50Ω, 850÷880MHz, male,SMA Min Qty: 1 | 283 |
|
$8.1300 / $8.7700 | Buy Now |
|
New Advantage Corporation | RF ANT 868MHZ WHIP TILT SMA MALE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 824 |
|
$15.6100 / $16.7300 | Buy Now |
Part Details for ANT-868-CW-RCS-SMA
ANT-868-CW-RCS-SMA CAD Models
ANT-868-CW-RCS-SMA Part Data Attributes:
|
ANT-868-CW-RCS-SMA
Linx Technologies Inc
Buy Now
|
Compare Parts:
ANT-868-CW-RCS-SMA
Linx Technologies Inc
|
Samacsys Manufacturer | Linx Technologies |