Part Details for ANT-868-ID-2000-RPS by TE Connectivity
Overview of ANT-868-ID-2000-RPS by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-ID-2000-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-ANT-868ID2000RPS
|
Mouser Electronics | Antennas 868MHz ID Series Industrial 1/2 Wave Dipole Antenna, 2m Cable, RP-SMA Connector | 0 |
|
$18.9700 / $19.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7700 / $54.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7700 / $54.1600 | Buy Now |