Part Details for ANT-868-ID-2000-SMA by TE Connectivity
Overview of ANT-868-ID-2000-SMA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-ID-2000-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-868-ID-2000-SMA-ND
|
DigiKey | RF ANT 868MHZ WHIP STR BRKT 2M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
88 In Stock |
|
$20.3125 / $24.7700 | Buy Now |
DISTI #
712-ANT-868-ID-2-SMA
|
Mouser Electronics | Antennas 868MHz, 2m, SMA RoHS: Compliant | 203 |
|
$20.3100 / $22.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3200 / $58.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3200 / $58.4100 | Buy Now |