Part Details for ANT-916-CW-RAH-SMA by TE Connectivity
Overview of ANT-916-CW-RAH-SMA by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-916-CW-RAH-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-916-CW-RAH-SMA-ND
|
DigiKey | RF ANT 916MHZ WHIP RA SMA LPWA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1502 In Stock |
|
$7.2250 / $7.7300 | Buy Now |
DISTI #
ANT-916-CW-RAH-SMA
|
Avnet Americas | ANTENNA 1/4 WAVE R-ANGLE 916MHZ SMA - Bag (Alt: ANT-916-CW-RAH-SMA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$6.8204 / $8.2076 | Buy Now |
DISTI #
712-ANT916CW-RAH-SMA
|
Mouser Electronics | Antennas Antenna 1/4 Wave R-Angle 916MHz SMA RoHS: Compliant | 400 |
|
$6.9700 / $7.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$7.0500 | Buy Now |
DISTI #
AMPANT-916-CW-RAH-SMA
|
Heilind Electronics | ANTENNA 1/4 WAVE R-ANGLE 916MH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave R-Angle 916MHz SMA RoHS: Compliant |
31 Partner Stock |
|
$7.1300 / $9.9700 | Buy Now |
DISTI #
AMPANT-916-CW-RAH-SMA
|
Interstate Connecting Components | ANTENNA 1/4 WAVE R-ANGLE 916MH | 0 |
|
Buy Now | |
DISTI #
000000000007192559
|
Sager | ANTENNA 1/4 WAVE R-ANGLE 916MHZ SMA Min Qty: 500 | 0 |
|
$7.1700 / $8.8900 | Buy Now |
DISTI #
ANT-916-CW-RAH-SMA
|
Avnet Abacus | ANTENNA 1/4 WAVE R-ANGLE 916MHZ SMA (Alt: ANT-916-CW-RAH-SMA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna 1/4 Wave R-Angle 916MHz SMA RoHS: Compliant |
31 Partner Stock |
|
$7.1300 / $9.9700 | Buy Now |