Part Details for ANT-916-ID-2000-SMA by TE Connectivity
Overview of ANT-916-ID-2000-SMA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-916-ID-2000-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
712-ANT-916-ID-2-SMA
|
Mouser Electronics | Antennas 916MHz, 2m, SMA RoHS: Compliant | 267 |
|
$19.0600 / $21.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7700 / $54.1600 | Buy Now |
|
Onlinecomponents.com | Antenna Ind 916MHz RG58 2M SMA RoHS: Compliant | 0 |
|
$19.1100 / $27.4700 | Buy Now |
|
Master Electronics | Antenna Ind 916MHz RG58 2M SMA RoHS: Compliant | 0 |
|
$19.1100 / $27.4700 | Buy Now |