Part Details for ANT-916-MHW-RPS-S by TE Connectivity
Overview of ANT-916-MHW-RPS-S by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for ANT-916-MHW-RPS-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5477
|
Newark | Rf Antenna, 816Mhz To 1.016Ghz, 5.4Dbi, Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi, Frequency Min:816Mhz, Frequency Max:1.016Ghz, Antenna Mounting:Rp Sma Connector, Gain:5.4Dbi, Vswr:1.9, Input Power:-, Input Impedance:50Ohmrohs Compliant: Yes |Linx Te Connectivity ANT-916-MHW-RPS-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$23.8800 / $28.4900 | Buy Now |
DISTI #
ANT-916-MHW-RPS-S-ND
|
DigiKey | RF ANT 916MHZ WHP CTR ADH 79" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
442 In Stock |
|
$14.3000 | Buy Now |
DISTI #
ANT-916-MHW-RPS-S
|
Avnet Americas | Antenna 916MHz Dipole MHW Short RPS - Bulk (Alt: ANT-916-MHW-RPS-S) Min Qty: 100 Package Multiple: 10 Lead time: 0 Weeks, 2 Days Container: Bulk | 2127 Factory Stock |
|
$12.7213 | Buy Now |
DISTI #
712-ANT-916-MHW-RPSS
|
Mouser Electronics | Antennas 916MHz MHW Dipole RPSMA, 79'' Cable RoHS: Compliant | 728 |
|
$14.3000 / $14.3200 | Buy Now |
DISTI #
74509176
|
RS | Antenna 916MHz Dipole MHW Short RPS, External Platform - LINX | TE Connectivity ANT-916-MHW-RPS-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1900 / $28.4600 | RFQ |
|
Future Electronics | 916 MHz 5.4 dbi RPSMA 79'' Cable 2 m Coax MHW Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$14.6500 / $14.9200 | Buy Now |
DISTI #
AMPANT-916-MHW-RPS-S
|
Heilind Electronics | ANTENNA 916MHZ DIPOLE MHW SHOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 916MHz Dipole MHW Short RPS RoHS: Compliant |
120 In Stock 2127 Factory Stock |
|
$12.9500 / $17.6000 | Buy Now |
DISTI #
ANT-916-MHW-RPS-S
|
TTI | Antennas 916MHz MHW Dipole RPSMA, 79'' Cable Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$17.3800 / $20.8300 | Buy Now |
DISTI #
AMPANT-916-MHW-RPS-S
|
Interstate Connecting Components | ANTENNA 916MHZ DIPOLE MHW SHOR | 0 |
|
Buy Now |