Part Details for ANT-916-WRT-RPS by TE Connectivity
Overview of ANT-916-WRT-RPS by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-916-WRT-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5481
|
Newark | Rf Antenna, 902 To 930Mhz, 4.4Dbi, Antenna Type:Iot/Lorawan/Ism, Frequency Min:902Mhz, Frequency Max:930Mhz, Antenna Mounting:Rp Sma Connector, Gain:4.4Dbi, Vswr:1.5, Input Power:5W, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-WRT-RPS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$13.7100 | Buy Now |
DISTI #
ANT-916-WRT-RPS-ND
|
DigiKey | RF ANT 916MHZ DOME RP-SMA PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
981 In Stock |
|
$14.5600 | Buy Now |
DISTI #
712-ANT-916-WRT-RPS
|
Mouser Electronics | Antennas 916MHz Compact Ant. RPSMA Connector RoHS: Compliant | 361 |
|
$14.5600 | Buy Now |
DISTI #
74509189
|
RS | Antenna Dome Compact 916MHz RG174 RPS, External Platform - LINX | TE Connectivity ANT-916-WRT-RPS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 / $17.4800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$14.2100 | Buy Now |
DISTI #
AMPANT-916-WRT-RPS
|
Heilind Electronics | ANTENNA DOME COMPACT 916MHZ RG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Dome Compact 916MHz RG174 RPS RoHS: Compliant |
70 In Stock 516 Factory Stock |
|
$14.2100 / $20.5100 | Buy Now |
DISTI #
ANT-916-WRT-RPS
|
TTI | Antennas 916MHz Compact Ant. RPSMA Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$18.3300 / $21.2100 | Buy Now |
DISTI #
AMPANT-916-WRT-RPS
|
Interstate Connecting Components | ANTENNA DOME COMPACT 916MHZ RG | 0 |
|
Buy Now | |
DISTI #
000000000007192582
|
Sager | ANTENNA DOME COMPACT 916MHZ RG174 RPS Min Qty: 100 | 0 |
|
$13.2200 / $18.4900 | Buy Now |
Part Details for ANT-916-WRT-RPS
ANT-916-WRT-RPS CAD Models
ANT-916-WRT-RPS Part Data Attributes
|
ANT-916-WRT-RPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-916-WRT-RPS
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |