Part Details for ANT-916-WRT-UFL by TE Connectivity
Overview of ANT-916-WRT-UFL by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-916-WRT-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5482
|
Newark | Rf Antenna, 902 To 930Mhz, 4.4Dbi, Antenna Type:Iot/Lorawan/Ism, Frequency Min:902Mhz, Frequency Max:930Mhz, Antenna Mounting:Mhf1/Ufl Connector, Gain:4.4Dbi, Vswr:1.5, Input Power:5W, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-WRT-UFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$13.7100 | Buy Now |
DISTI #
ANT-916-WRT-UFL-ND
|
DigiKey | RF ANT 916MHZ DOME U.FL PANEL MT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
733 In Stock |
|
$14.5600 | Buy Now |
DISTI #
ANT-916-WRT-UFL
|
Avnet Americas | Antenna Dome 916MHz 1.32 216 UFL - Bulk (Alt: ANT-916-WRT-UFL) Min Qty: 100 Package Multiple: 50 Container: Bulk | 479 Factory Stock |
|
$12.9548 | Buy Now |
DISTI #
712-ANT-916-WRT-UFL
|
Mouser Electronics | Antennas 916MHz Compact Ant. U.FL Connector RoHS: Compliant | 136 |
|
$14.5600 | Buy Now |
DISTI #
74509188
|
RS | Antenna Dome 916MHz 1.32 216 UFL, External Platform - LINX | TE Connectivity ANT-916-WRT-UFL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8500 / $17.4800 | RFQ |
|
Future Electronics | 916MHz Compact Antenna, U.FL Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$14.9200 | Buy Now |
DISTI #
AMPANT-916-WRT-UFL
|
Heilind Electronics | ANTENNA DOME 916MHZ 1.32 216 U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Dome 916MHz 1.32 216 UFL RoHS: Compliant |
50 In Stock 500 On Order 479 Factory Stock |
|
$14.4600 / $31.6900 | Buy Now |
DISTI #
ANT-916-WRT-UFL
|
TTI | Antennas 916MHz Compact Ant. U.FL Connector Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1200 / $14.5600 | Buy Now |
DISTI #
AMPANT-916-WRT-UFL
|
Interstate Connecting Components | ANTENNA DOME 916MHZ 1.32 216 U | 0 |
|
Buy Now |
Part Details for ANT-916-WRT-UFL
ANT-916-WRT-UFL CAD Models
ANT-916-WRT-UFL Part Data Attributes
|
ANT-916-WRT-UFL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-916-WRT-UFL
TE Connectivity
Base Station/Broadcast Transmission Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |