Part Details for ANT-DB1-LCD-RPS by TE Connectivity
Overview of ANT-DB1-LCD-RPS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for ANT-DB1-LCD-RPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-DB1-LCD-RPS-ND
|
DigiKey | 2.4/5.8GHZ DIPOLE ANT RP-SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1864 In Stock |
|
$5.1750 / $5.6000 | Buy Now |
DISTI #
712-ANT-DB1-LCD-RPS
|
Mouser Electronics | Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA RoHS: Compliant | 2391 |
|
$5.1700 / $5.6000 | Buy Now |
DISTI #
74509171
|
RS | Antenna 2.4/5.8GHz Dipole Tilt Swivel RP, External Platform - LINX | TE Connectivity ANT-DB1-LCD-RPS RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5500 / $10.0500 | RFQ |
|
Future Electronics | 2.4GHz/5.8GHz WiFi 802.11n/ac Tilt/Swivel Dipole Antenna RP-SMA Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$5.0700 / $5.2400 | Buy Now |
DISTI #
AMPANT-DB1-LCD-RPS
|
Heilind Electronics | ANTENNA 2.4/5.8GHZ DIPOLE TILT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 2.4/5.8GHz Dipole Tilt Swivel RP |
100 In Stock 826 Factory Stock |
|
$5.1300 / $8.1500 | Buy Now |
DISTI #
ANT-DB1-LCD-RPS
|
TTI | Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA Min Qty: 750 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.0300 / $5.1800 | Buy Now |
DISTI #
000000000007192606
|
Sager | ANTENNA 2.4/5.8GHZ DIPOLE TILT SWIVEL RP Min Qty: 750 | 0 |
|
$5.2800 / $6.3700 | Buy Now |
DISTI #
ANT-DB1-LCD-RPS
|
Avnet Abacus | Antenna 2.4/5.8GHz Dipole Tilt Swivel RP (Alt: ANT-DB1-LCD-RPS) Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | Antenna 2.4/5.8GHz Dipole Tilt Swivel RP |
100 In Stock 826 Factory Stock |
|
$5.1300 / $8.1500 | Buy Now |