Part Details for ANT-DB1-RMS-SMA by TE Connectivity
Overview of ANT-DB1-RMS-SMA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-DB1-RMS-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-DB1-RMS-SMA-ND
|
DigiKey | MULTI-BAND RMS SERIES VEHICLE RO Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2801 | Buy Now |
DISTI #
712-ANT-DB1-RMS-SMA
|
Mouser Electronics | Antennas Antenna Vehicle DualBand RG58 4.3M SMA RoHS: Compliant | 0 |
|
$15.1700 / $16.2800 | Order Now |
|
Future Electronics | Rubber Duck Antenna 1710 - 1990 MHz RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$15.9700 / $16.1200 | Buy Now |
DISTI #
AMPANT-DB1-RMS-SMA
|
Heilind Electronics | ANTENNA VEHICLE DUALBAND RG58 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Vehicle DualBand RG58 4.3M SMA RoHS: Compliant |
10 Partner Stock |
|
$16.0800 / $35.2300 | Buy Now |
DISTI #
AMPANT-DB1-RMS-SMA
|
Interstate Connecting Components | ANTENNA VEHICLE DUALBAND RG58 | 0 |
|
Buy Now | |
DISTI #
000000000007192612
|
Sager | ANTENNA VEHICLE DUALBAND RG58 4.3M SMA Min Qty: 100 | 0 |
|
$15.4200 / $20.5600 | Buy Now |
|
Master Electronics | Antenna Vehicle DualBand RG58 4.3M SMA RoHS: Compliant |
10 Partner Stock |
|
$16.0800 / $35.2300 | Buy Now |