Part Details for ANT-DK-GP1FP-GAP3M-1 by Adam Technologies Inc
Overview of ANT-DK-GP1FP-GAP3M-1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-DK-GP1FP-GAP3M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ANT-DK-GP1FP-GAP3M-1-ND
|
DigiKey | RF ANT 1.575GHZ MOLDED SMA MAGNT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
192 In Stock |
|
$10.9366 / $16.7600 | Buy Now |
DISTI #
737-ANTDKGP1FPGAP3M1
|
Mouser Electronics | Antennas RF ANT 1.575GHZ MOLDED SMA MAGNT RoHS: Compliant | 0 |
|
$10.9100 / $16.7100 | Order Now |
DISTI #
74894268
|
RS | Antenna, RF, 1.575GHZ, magnetic, GPS, RG174 | Adam Tech ANT-DK-GP1FP-GAP3M-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Bag | 0Bag |
|
$11.3000 | Buy Now |
|
Onlinecomponents.com | RF Antenna 1.575GHz Molded SMA Magnet - Bag RoHS: Compliant | 0 |
|
$8.6700 / $13.9100 | Buy Now |
Part Details for ANT-DK-GP1FP-GAP3M-1
ANT-DK-GP1FP-GAP3M-1 CAD Models
ANT-DK-GP1FP-GAP3M-1 Part Data Attributes:
|
ANT-DK-GP1FP-GAP3M-1
Adam Technologies Inc
Buy Now
|
Compare Parts:
ANT-DK-GP1FP-GAP3M-1
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |