Part Details for ANT-ELE-S01-006 by TE Connectivity
Overview of ANT-ELE-S01-006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-ELE-S01-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-ELE-S01-006-ND
|
DigiKey | RF ANT 892MHZ/1.795GHZ WHIP STR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
250 In Stock |
|
$4.6000 / $4.9100 | Buy Now |
DISTI #
712-ANT-ELE-S01-006
|
Mouser Electronics | Antennas 824-960MHz Hi-Gain Elemnt for MAG Bases RoHS: Compliant | 53 |
|
$4.4400 / $4.9100 | Buy Now |
|
Future Electronics | MAG series 824-960 MHZ 50 ohms high-performance Omni-directional Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.7200 / $5.0100 | Buy Now |
DISTI #
AMPANT-ELE-S01-006
|
Heilind Electronics | ANTENNA HI-GAIN 824-960MHZ MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Hi-Gain 824-960MHz MagBase-Mnt | 0 |
|
$5.0400 / $7.3000 | Buy Now |
DISTI #
AMPANT-ELE-S01-006
|
Interstate Connecting Components | ANTENNA HI-GAIN 824-960MHZ MAG | 0 |
|
Buy Now | |
DISTI #
000000000007192626
|
Sager | ANTENNA HI-GAIN 824-960MHZ MAGBASE-MNT Min Qty: 250 | 0 |
|
$4.6500 / $5.8400 | Buy Now |
|
Master Electronics | Antenna Hi-Gain 824-960MHz MagBase-Mnt | 0 |
|
$5.0400 / $7.3000 | Buy Now |