Part Details for ANT-GNCP-C25L12100 by TE Connectivity
Overview of ANT-GNCP-C25L12100 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GNCP-C25L12100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNCP-C25L12100-ND
|
DigiKey | RF ANT GNSS GPS L1L2 25X25 LNA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
149 In Stock |
|
$39.5300 | Buy Now |
DISTI #
ANT-GNCP-C25L12100
|
Avnet Americas | ANTENNA GNSS L1L2 25X25 LNA 1.13 UFL - Bulk (Alt: ANT-GNCP-C25L12100) Min Qty: 240 Package Multiple: 120 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$34.0194 / $40.9386 | Buy Now |
DISTI #
712-ANTGNCPC25L12100
|
Mouser Electronics | Antennas GNSS Multiband Radiating Patch Ceramic Patch Antenna, Internal/Embedded Surface Mount, 100 Cable, U.FL-Type Plug RoHS: Compliant | 202 |
|
$39.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$35.1600 | Buy Now |
DISTI #
AMPANT-GNCP-C25L12100
|
Heilind Electronics | ANTENNA GNSS L1L2 25X25 LNA 1. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1L2 25x25 LNA 1.13 UFL RoHS: Compliant | 0 |
|
$36.9200 / $103.7900 | Buy Now |
DISTI #
AMPANT-GNCP-C25L12100
|
Interstate Connecting Components | ANTENNA GNSS L1L2 25X25 LNA 1. | 0 |
|
Buy Now | |
DISTI #
000000000007192634
|
Sager | ANTENNA GNSS L1L2 25X25 LNA 1.13 UFL Min Qty: 240 | 0 |
|
$38.1100 / $42.4000 | Buy Now |
|
Master Electronics | Antenna GNSS L1L2 25x25 LNA 1.13 UFL RoHS: Compliant | 0 |
|
$36.9200 / $103.7900 | Buy Now |
Part Details for ANT-GNCP-C25L12100
ANT-GNCP-C25L12100 CAD Models
ANT-GNCP-C25L12100 Part Data Attributes
|
ANT-GNCP-C25L12100
TE Connectivity
Buy Now
|
Compare Parts:
ANT-GNCP-C25L12100
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |