Part Details for ANT-GNCP-C25L15100 by TE Connectivity
Overview of ANT-GNCP-C25L15100 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-GNCP-C25L15100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNCP-C25L15100-ND
|
DigiKey | RF ANT GNSS GPS L1L5 25X25 LNA Min Qty: 1 Lead time: 5 Weeks Container: Bag |
169 In Stock |
|
$27.1375 / $29.5900 | Buy Now |
DISTI #
ANT-GNCP-C25L15100
|
Avnet Americas | Antenna GNSS L1L5 25x25 LNA 1.13 UFL - Bulk (Alt: ANT-GNCP-C25L15100) Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$23.9970 | Buy Now |
DISTI #
712-ANTGNCPC25L15100
|
Mouser Electronics | Antennas Antenna GNSS L1L5 25x25 LNA 1.13 UFL RoHS: Compliant | 169 |
|
$27.1300 / $29.5900 | Buy Now |
|
Future Electronics | GNSS Multiband Radiating Patch Ceramic Patch Antenna, Internal/Embedded Surface RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$27.6400 | Buy Now |
DISTI #
AMPANT-GNCP-C25L15100
|
Heilind Electronics | ANTENNA GNSS L1L5 25X25 LNA 1. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1L5 25x25 LNA 1.13 UFL RoHS: Compliant |
600 Partner Stock |
|
$27.6300 / $81.2900 | Buy Now |
DISTI #
AMPANT-GNCP-C25L15100
|
Interstate Connecting Components | ANTENNA GNSS L1L5 25X25 LNA 1. | 0 |
|
Buy Now | |
DISTI #
000000000007192635
|
Sager | ANTENNA GNSS L1L5 25X25 LNA 1.13 UFL Min Qty: 240 | 0 |
|
$28.5300 / $31.7400 | Buy Now |
DISTI #
ANT-GNCP-C25L15100
|
Avnet Abacus | Antenna GNSS L1L5 25x25 LNA 1.13 UFL (Alt: ANT-GNCP-C25L15100) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna GNSS L1L5 25x25 LNA 1.13 UFL RoHS: Compliant |
600 Partner Stock |
|
$27.6300 / $81.2900 | Buy Now |