Part Details for ANT-GNRM-L12A-1 by TE Connectivity
Overview of ANT-GNRM-L12A-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC79L12ACD | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | |
LM78L12ACZ/NOPB | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
MC79L12ACLPRE3 | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 |
Price & Stock for ANT-GNRM-L12A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNRM-L12A-1-ND
|
DigiKey | ANTENNA, REMOTE ACTIVE CERAMIC P Min Qty: 200 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.6401 | Buy Now |
DISTI #
712-ANT-GNRM-L12A-1
|
Mouser Electronics | Antennas Antenna GNSS L1L2 Ext Mag RG174 1M SMA RoHS: Compliant | 0 |
|
$45.8900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$43.1600 | Buy Now |
DISTI #
AMPANT-GNRM-L12A-1
|
Heilind Electronics | ANTENNA GNSS L1L2 EXT MAG RG17 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1L2 Ext Mag RG174 1M SMA RoHS: Compliant | 0 |
|
$45.3200 / $127.4000 | Buy Now |
DISTI #
AMPANT-GNRM-L12A-1
|
Interstate Connecting Components | ANTENNA GNSS L1L2 EXT MAG RG17 | 0 |
|
Buy Now | |
DISTI #
000000000007192644
|
Sager | ANTENNA GNSS L1L2 EXT MAG RG174 1M SMA Min Qty: 1 | 0 |
|
$43.0000 / $58.9800 | Buy Now |
|
Master Electronics | Antenna GNSS L1L2 Ext Mag RG174 1M SMA RoHS: Compliant | 0 |
|
$45.3200 / $127.4000 | Buy Now |