Part Details for ANT-GNRM-L15A-3 by TE Connectivity
Overview of ANT-GNRM-L15A-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L15A-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators |
Price & Stock for ANT-GNRM-L15A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNRM-L15A-3-ND
|
DigiKey | ANTENNA, REMOTE ACTIVE CERAMIC P Min Qty: 1 Lead time: 13 Weeks Container: Bag |
81 In Stock |
|
$37.5000 / $37.7200 | Buy Now |
DISTI #
ANT-GNRM-L15A-3
|
Avnet Americas | ANTENNA GNSS L1L5 EXT MAG RG174 3M SMA - Bulk (Alt: ANT-GNRM-L15A-3) Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$32.3481 | Buy Now |
DISTI #
712-ANT-GNRM-L15A-3
|
Mouser Electronics | Antennas Antenna GNSS L1L5 Ext Mag RG174 3M SMA RoHS: Compliant | 150 |
|
$37.7000 / $37.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$35.4800 | Buy Now |
DISTI #
AMPANT-GNRM-L15A-3
|
Heilind Electronics | ANTENNA GNSS L1L5 EXT MAG RG17 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1L5 Ext Mag RG174 3M SMA RoHS: Compliant | 0 |
|
$37.2500 / $104.7200 | Buy Now |
DISTI #
AMPANT-GNRM-L15A-3
|
Interstate Connecting Components | ANTENNA GNSS L1L5 EXT MAG RG17 | 0 |
|
Buy Now | |
DISTI #
000000000007192648
|
Sager | ANTENNA GNSS L1L5 EXT MAG RG174 3M SMA Min Qty: 1 | 0 |
|
$35.3500 / $48.4800 | Buy Now |
|
Master Electronics | Antenna GNSS L1L5 Ext Mag RG174 3M SMA RoHS: Compliant | 0 |
|
$37.2500 / $104.7200 | Buy Now |