Part Details for ANT-GNRM-L15A-5 by TE Connectivity
Overview of ANT-GNRM-L15A-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ANT-GNRM-L15A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNRM-L15A-5-ND
|
DigiKey | ANTENNA, REMOTE ACTIVE CERAMIC P Min Qty: 200 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.5702 | Buy Now |
DISTI #
712-ANT-GNRM-L15A-5
|
Mouser Electronics | Antennas GNSS Antenna L1/L5 Bands, Remote Magnetic, 5m Cable, SMA RoHS: Compliant | 0 |
|
$39.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$36.8700 | Buy Now |
DISTI #
AMPANT-GNRM-L15A-5
|
Heilind Electronics | ANTENNA GNSS L1L5 EXT MAG RG17 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1L5 Ext Mag RG174 5M SMA RoHS: Compliant | 0 |
|
$38.7100 / $108.8300 | Buy Now |
DISTI #
AMPANT-GNRM-L15A-5
|
Interstate Connecting Components | ANTENNA GNSS L1L5 EXT MAG RG17 | 0 |
|
Buy Now | |
|
Master Electronics | Antenna GNSS L1L5 Ext Mag RG174 5M SMA RoHS: Compliant | 0 |
|
$38.7100 / $108.8300 | Buy Now |