Part Details for ANT-GSMPUKS-IP67 by RF Solutions LTD
Overview of ANT-GSMPUKS-IP67 by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m | |
MSPEC6P2BB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 2.0m | |
MSPEC6P2BC010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 3.0m |
Price & Stock for ANT-GSMPUKS-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-GSMPUKS-IP67-ND
|
DigiKey | RF ANT 900MHZ/1.9GHZ PUCK CAB 3M Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4200 | Buy Now |
DISTI #
223-ANT-GSMPUKS-IP67
|
Mouser Electronics | Antennas 824-960/1710-2170 / 2.6-2.7MHz PUCK Screw Mnt 3m coax SMA RoHS: Compliant | 339 |
|
$28.4200 / $36.3400 | Buy Now |
Part Details for ANT-GSMPUKS-IP67
ANT-GSMPUKS-IP67 CAD Models
ANT-GSMPUKS-IP67 Part Data Attributes
|
ANT-GSMPUKS-IP67
RF Solutions LTD
Buy Now
|
Compare Parts:
ANT-GSMPUKS-IP67
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |