Part Details for ANT-GSMPUKS4-SMA by RF Solutions LTD
Overview of ANT-GSMPUKS4-SMA by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-GSMPUKS4-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5551
|
Newark | Puck Antenna, 698Mhz To 2.69Ghz, 2.5Db Rohs Compliant: Yes |Rf Solutions ANT-GSMPUKS4-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$8.7700 / $12.5300 | Buy Now |
DISTI #
357-ANT-GSMPUKS4-SMA-ND
|
DigiKey | 824-960/1710-2690MHZ PUCK IP67 3 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
77 In Stock |
|
$7.1760 / $14.4200 | Buy Now |
DISTI #
223-ANT-GSMPUKS4-SMA
|
Mouser Electronics | Antennas 824-960/1710-2690MHz PUCK IP67 coax SMA RoHS: Compliant | 0 |
|
$7.1700 / $12.8900 | Order Now |