Part Details for ANT-LPC-FPC-100 by Linx Technologies Inc
Overview of ANT-LPC-FPC-100 by Linx Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-LPC-FPC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326467
|
Verical | ANT-LPC-FPC-100 Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 1900 |
|
$5.4303 / $8.2705 | Buy Now |
DISTI #
ANT-LPC-FPC-100
|
TME | Antenna, GNSS,LTE, linear, 50Ω, 64x17x0.2mm, U.FL, -40÷85°C Min Qty: 1000 | 0 |
|
$5.1200 / $5.3100 | RFQ |
|
New Advantage Corporation | ANTENNA LTE/LPWA/GNSS FLEXIBLE DIPOLE UFL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 206 |
|
$11.5000 / $12.3300 | Buy Now |
|
Perfect Parts Corporation | 28 |
|
RFQ |
Part Details for ANT-LPC-FPC-100
ANT-LPC-FPC-100 CAD Models
ANT-LPC-FPC-100 Part Data Attributes
|
ANT-LPC-FPC-100
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-LPC-FPC-100
Linx Technologies Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |