Part Details for ANT-LPC-FPC-100 by TE Connectivity
Overview of ANT-LPC-FPC-100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-LPC-FPC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5412
|
Newark | Rf Antenna, 2.4 To 2.485Ghz, 3.9Dbi, Antenna Type:Gnns/Gps/Glonass/Galileo/Beidou/Bluetooth/Lte-M/Lorawan/Umts/Gsm/Nb-Iot/Zigbee, Frequency Min:2.4Ghz, Frequency Max:2.485Ghz, Antenna Mounting:Adhesive, Vswr:2.7Rohs Compliant: Yes |Linx Te Connectivity ANT-LPC-FPC-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.8000 | Buy Now |
DISTI #
343-ANT-LPC-FPC-100-ND
|
DigiKey | RF ANT LTE CBRS FLEX ADHES UFL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
13490 In Stock |
|
$4.0400 | Buy Now |
DISTI #
712-ANT-LPC-FPC-100
|
Mouser Electronics | Antennas ANTENNA VERT 5G LTE FPC 100 RoHS: Compliant | 760 |
|
$4.0400 | Buy Now |
DISTI #
V36:1790_27666226
|
Arrow Electronics | Antenna Embedded 5.5dBi Gain 960MHz/2200MHz/2400MHz/2690MHz/3800MHz Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2212 | Americas - 850 |
|
$3.9050 | Buy Now |
DISTI #
74509224
|
RS | Antenna Vert 5G LTE FPC 100, External Platform - LINX | TE Connectivity ANT-LPC-FPC-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 / $7.8400 | RFQ |
|
Future Electronics | LTE/LPWA/GNSS Flexible Embedded Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.2800 / $5.5000 | Buy Now |
|
Future Electronics | LTE/LPWA/GNSS Flexible Embedded Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.2800 / $5.5000 | Buy Now |
DISTI #
AMPANT-LPC-FPC-100
|
Heilind Electronics | ANTENNA VERT 5G LTE FPC 100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Vert 5G LTE FPC 100 |
1900 In Stock |
|
$3.1800 / $6.3600 | Buy Now |
DISTI #
73589522
|
Verical | Antenna Embedded 5.5dBi Gain 960MHz/2200MHz/2400MHz/2690MHz/3800MHz Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$3.9050 | Buy Now |
Part Details for ANT-LPC-FPC-100
ANT-LPC-FPC-100 CAD Models
ANT-LPC-FPC-100 Part Data Attributes
|
ANT-LPC-FPC-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-LPC-FPC-100
TE Connectivity
Mobile Station Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |