Part Details for ANT-LPL-FPC-100 by Linx Technologies Inc
Overview of ANT-LPL-FPC-100 by Linx Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ANT-LPL-FPC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326630
|
Verical | ANT-LPL-FPC-100 Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 500 |
|
$5.2970 / $8.0624 | Buy Now |
DISTI #
ANT-LPL-FPC-100
|
TME | Antenna, LTE, linear, 50Ω, 110x20x0.2mm, U.FL, -40÷85°C, Len: 100mm Min Qty: 1000 | 0 |
|
$3.9900 / $4.1700 | RFQ |
|
New Advantage Corporation | ANTENNA LTE/LPWA FLEXIBLE DIPOLE UFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 59 |
|
$9.1300 / $9.7800 | Buy Now |