Part Details for ANT-LTE-RPC-UFL by TE Connectivity
Overview of ANT-LTE-RPC-UFL by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ANT-LTE-RPC-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5418
|
Newark | Rf Antenna, 2.4 To 2.485Ghz, 4.8Dbi, Antenna Type:Gnns/Gps/Glonass/Galileo/Beidou/Bluetooth/Lte-M/Wifi/Sigfox/Gsm/Ism/Nb-Iot, Frequency Min:2.4Ghz, Frequency Max:2.485Ghz, Antenna Mounting:Adhesive, Gain:4.8Dbi Rohs Compliant: Yes |Linx Te Connectivity ANT-LTE-RPC-UFL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.5000 | Buy Now |
DISTI #
343-ANT-LTE-RPC-UFL-ND
|
DigiKey | RF ANT LTE RIGID PCB ADHES UFL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
607 In Stock |
|
$5.8400 | Buy Now |
DISTI #
ANT-LTE-RPC-UFL
|
Avnet Americas | ANTENNA LTE RPC PCB ADHES 100MM UFL - Bag (Alt: ANT-LTE-RPC-UFL) Min Qty: 1000 Package Multiple: 50 Lead time: 0 Weeks, 1 Days Container: Bag | 0 |
|
$5.7908 / $6.5380 | Buy Now |
DISTI #
712-ANT-LTE-RPC-UFL
|
Mouser Electronics | Antennas ANTENNA LTE RPC PCB ADHES 100M RoHS: Compliant | 1172 |
|
$5.8400 | Buy Now |
DISTI #
V36:1790_27666231
|
Arrow Electronics | Antenna Embedded 6.3dBi Gain 960MHz/1609MHz Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2318 | Americas - 718 |
|
$5.0750 / $5.3250 | Buy Now |
DISTI #
74509207
|
RS | Antenna LTE RPC PCB Adhes 100mm UFL, Internal Platform - LINX | TE Connectivity ANT-LTE-RPC-UFL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6400 / $11.3400 | RFQ |
|
Future Electronics | RF ANT LTE RIGID PCB ADHES UFL RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$5.7300 / $5.9200 | Buy Now |
DISTI #
AMPANT-LTE-RPC-UFL
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Antenna LTE RPC PCB Adhes 100mm UFL |
1000 In Stock |
|
$5.6500 / $9.2000 | Buy Now |
DISTI #
73589305
|
Verical | Antenna Embedded 6.3dBi Gain 960MHz/1609MHz Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.3250 | Buy Now |
Part Details for ANT-LTE-RPC-UFL
ANT-LTE-RPC-UFL CAD Models
ANT-LTE-RPC-UFL Part Data Attributes:
|
ANT-LTE-RPC-UFL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-LTE-RPC-UFL
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |