Part Details for ANT-MAG-B50-TNC by TE Connectivity
Overview of ANT-MAG-B50-TNC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-MAG-B50-TNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-MAG-B50-TNC-ND
|
DigiKey | MAGNETIC BASE, TNC , 50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4100 | Buy Now |
DISTI #
712-ANT-MAG-B50-TNC
|
Mouser Electronics | Antenna Accessories 50mm Magnetic Base TNC Connector RoHS: Compliant | 0 |
|
$10.2800 / $10.4200 | Order Now |
|
Future Electronics | Antennas 50mm Magnetic Base TNC Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bag | 0Bag |
|
$10.9400 / $11.2200 | Buy Now |
DISTI #
AMPANT-MAG-B50-TNC
|
Heilind Electronics | ANTENNA MAGNETIC BASE 50MM RG5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Magnetic Base 50mm RG58 4M TNC | 115 Factory Stock |
|
$11.7200 / $17.0800 | Buy Now |
DISTI #
AMPANT-MAG-B50-TNC
|
Interstate Connecting Components | ANTENNA MAGNETIC BASE 50MM RG5 | 0 |
|
Buy Now | |
|
Master Electronics | Antenna Magnetic Base 50mm RG58 4M TNC | 115 Factory Stock |
|
$11.7200 / $17.0800 | Buy Now |