Part Details for ANT-MDIP5-SMRP by RF Solutions LTD
Overview of ANT-MDIP5-SMRP by RF Solutions LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-MDIP5-SMRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6559
|
Newark | Whip Antenna, 2.4-2.483/5.725-5.85Ghz, Antenna Type:Whip, Frequency Min:5.725Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Sma Connector, Gain:5Dbi, Vswr:1.8, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Rohs Compliant: Yes |Rf Solutions ANT-MDIP5-SMRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $9.7200 | Buy Now |
DISTI #
223-ANT-MDIP5-SMRP
|
Mouser Electronics | Antennas +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz SMA Rev Pol RoHS: Compliant | 17 |
|
$5.3000 / $9.3500 | Buy Now |
Part Details for ANT-MDIP5-SMRP
ANT-MDIP5-SMRP CAD Models
ANT-MDIP5-SMRP Part Data Attributes
|
ANT-MDIP5-SMRP
RF Solutions LTD
Buy Now
Datasheet
|
Compare Parts:
ANT-MDIP5-SMRP
RF Solutions LTD
Mobile Station Antenna,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RF SOLUTIONS | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |