Part Details for ANT-SR433 by Low Power Radio Solutions
Overview of ANT-SR433 by Low Power Radio Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-SR433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4830
|
Newark | Antenna, Stub R/Angled, 434Mhz, Antenna Type:-, Frequency Min:420Mhz, Frequency Max:470Mhz, Antenna Mounting:Sma Connector, Gain:-, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Omni, Product Range:-, Svhc:Norohs Compliant: Yes |Lprs ANT-SR433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$5.0300 / $7.4800 | Buy Now |
DISTI #
471-ANT-SR433
|
Mouser Electronics | Antennas 433MHz, 50W Omni 1/4 wave 50mm x 17mm RoHS: Compliant | 91 |
|
$3.5600 / $6.4500 | Buy Now |