Part Details for ANT-SR900 by Low Power Radio Solutions
Overview of ANT-SR900 by Low Power Radio Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ANT-SR900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4834
|
Newark | Antenna, Stub R/Angled, 868-915Mhz, Antenna Type:Stubby, Frequency Min:868Mhz, Frequency Max:915Mhz, Antenna Mounting:Sma Connector, Gain:-, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Omni, Product Rohs Compliant: Yes |Lprs ANT-SR900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$4.9900 / $7.6500 | Buy Now |
DISTI #
471-ANT-SR900
|
Mouser Electronics | Antennas 868 - 915MHz, 50W Omni 49mm x 17mm RoHS: Compliant | 0 |
|
$3.4000 / $6.5900 | Order Now |