Part Details for ANT-W63-FPC-SAH100M4 by TE Connectivity
Overview of ANT-W63-FPC-SAH100M4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-W63-FPC-SAH100M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-W63-FPC-SAH100M4-ND
|
DigiKey | ANT WIFI6/6E FPC SQR 100MM MHF4 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1887 In Stock |
|
$3.2105 / $6.4000 | Buy Now |
DISTI #
712-W63-FPC-SAH100M4
|
Mouser Electronics | Antennas WiFi6/6E FPC antenna, 12x12mm, 100mm cable, MHF4 RoHS: Compliant | 938 |
|
$3.0900 / $4.2900 | Buy Now |
|
Future Electronics | WiFi6/6E FPC antenna, 12x12mm, horizontal 100mm cable, MHF4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 1000Bag |
|
$3.5500 / $3.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9700 / $8.1300 | Buy Now | |
|
Master Electronics | 0 |
|
$2.9700 / $8.1300 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$4.5100 / $4.8300 | Buy Now |
Part Details for ANT-W63-FPC-SAH100M4
ANT-W63-FPC-SAH100M4 CAD Models
ANT-W63-FPC-SAH100M4 Part Data Attributes:
|
ANT-W63-FPC-SAH100M4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-W63-FPC-SAH100M4
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |