There are no models available for this part yet.
Overview of ANT-W63-MON-SMA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ANT-W63-MON-SMA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
343-ANT-W63-MON-SMA-ND
|
DigiKey | RF ANT WIFI6/6E HINGED WHIP SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
707 In Stock |
|
$10.0600 | Buy Now | |
DISTI #
712-ANT-W63-MON-SMA
|
Mouser Electronics | Antennas Antenna MON Wifi6/6E Swivel SMA RoHS: Compliant | 840 |
|
$10.0600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$9.8200 | Buy Now | ||
DISTI #
AMPANT-W63-MON-SMA
|
Heilind Electronics | ANTENNA MON WIFI6/6E SWIVEL SM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Antenna MON Wifi6/6E Swivel SMA RoHS: Compliant | 0 |
|
$10.1900 / $27.9200 | Buy Now | ||
DISTI #
AMPANT-W63-MON-SMA
|
Interstate Connecting Components | ANTENNA MON WIFI6/6E SWIVEL SM | 0 |
|
Buy Now | ||
DISTI #
000000000007192671
|
Sager | ANTENNA MON WIFI6/6E SWIVEL SMA Min Qty: 500 | 0 |
|
$10.6500 / $12.3800 | Buy Now | |
Master Electronics | Antenna MON Wifi6/6E Swivel SMA RoHS: Compliant | 0 |
|
$10.1900 / $27.9200 | Buy Now |
CAD Models for ANT-W63-MON-SMA by TE Connectivity
Part Data Attributes for ANT-W63-MON-SMA by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|