Part Details for ANT-W63WS6-IPW1-SMA by TE Connectivity
Overview of ANT-W63WS6-IPW1-SMA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-W63WS6-IPW1-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-W63WS6-IPW1-SMA-ND
|
DigiKey | RF ANT 2.4/5/6GHZ WIFI7 TILT SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1089 In Stock |
|
$14.3701 / $20.1000 | Buy Now |
DISTI #
712-ANTW63WS6IPW1SMA
|
Mouser Electronics | Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector RoHS: Compliant | 1038 |
|
$14.1700 / $20.5300 | Buy Now |
DISTI #
AMPANT-W63WS6-IPW1-SMA
|
Heilind Electronics | WIFI6/63 IP67 BLADE SMA | Americas - 0 in Stock |
|
$15.1618 | Buy Now |
DISTI #
AMPANT-W63WS6-IPW1-SMA
|
Interstate Connecting Components | WIFI6/63 IP67 BLADE SMA | 0 |
|
$15.1618 | Buy Now |