-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 5150MHz Min, 5850MHz Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4623
|
Newark | -/Tape And Reel |Tdk ANT016008LCD2442MA1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2340 |
|
RFQ | ||
|
Bristol Electronics | 1958 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE ANTENNA, 5150MHZ MIN, 5850MHZ MAX | 1566 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
ANT016008LCD2442MA1.
|
TTI | Antennas 2.4 GHZ DUALBAND ANTENNA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2100 In Stock |
|
$0.7900 | Buy Now |
DISTI #
ANT016008LCD2442MA1
|
TTI | Antennas RECOMMENDED ALT 810-ANT162442DT-21A2 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3730 | Buy Now |
DISTI #
SMC-ANT016008LCD2442MA1
|
Sensible Micro Corporation | Chip Antenna 2.4Ghz Smd Antennas Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 70270 |
|
$0.1199 / $0.1290 | RFQ |
DISTI #
ANT016008LCD2442MA1
|
Avnet Abacus | Antenna Multilayer 2484MHz/5850MHz Surface Mount (Alt: ANT016008LCD2442MA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2480955RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.5849 | Buy Now |
DISTI #
2480955
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.5849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT016008LCD2442MA1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT016008LCD2442MA1
TDK Corporation
RF/Microwave Antenna, 5150MHz Min, 5850MHz Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Bandwidth | 350 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 5850 MHz | |
Operating Frequency-Min | 5150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 4 |