Part Details for ANT1003LL15R2455A by Pulse Electronics Corporation
Overview of ANT1003LL15R2455A by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for ANT1003LL15R2455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4596-1-ND
|
DigiKey | RF ANT 2.442GHZ/5.35GHZ CHIP SLD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5200 | Buy Now |
DISTI #
ANT1003LL15R2455A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2.4GHz/5GHz 2.45dBi/1.55dBi 3-Pin SMD T/R - Tape and Reel (Alt: ANT1003LL15R2455A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.6510 / $0.7670 | Buy Now |
DISTI #
000000000006263650
|
Sager | Antennas 1003 2.4/5GHz Ceramic Chip | 0 |
|
Buy Now |