Part Details for ANT1818B00DT1575S by Pulse Electronics Corporation
Overview of ANT1818B00DT1575S by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1818B00DT1575S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ANT1818B00DT1575S-ND
|
DigiKey | ANTENNA PATCH GPS CP PIN DIAG. Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ANT1818B00DT1575S
|
Avnet Americas | Patch Antenna Right Hand Circular 1.575GHz 4dBic 50Ohm SMD Tray - Trays (Alt: ANT1818B00DT1575S) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.9980 / $1.4500 | Buy Now | |
DISTI #
ANT1818B00DT1575S
|
Avnet Americas | Patch Antenna Right Hand Circular 1.575GHz 4dBic 50Ohm SMD Tray - Trays (Alt: ANT1818B00DT1575S) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006263763
|
Sager | Antennas 18184 GPS Patch Ant, CP PIN (Diagonal) | 0 |
|
Buy Now |