Part Details for ANT2525B00ET1575S by Pulse Electronics Corporation
Overview of ANT2525B00ET1575S by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT2525B00ET1575S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT2525B00ET1575S
|
Avnet Americas | Patch Antenna Right Hand Circular 1.575GHz 4.5dBic 50Ohm SMD Tray - Trays (Alt: ANT2525B00ET1575S) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9560 / $1.3900 | Buy Now |
DISTI #
000000000006263842
|
Sager | Antennas 25252 GPS Patch Ant, CP PIN (Bisector) | 0 |
|
Buy Now |