Part Details for ANT4010F000RWPENA by Pulse Electronics Corporation
Overview of ANT4010F000RWPENA by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT4010F000RWPENA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ANT4010F000RWPENACT-ND
|
DigiKey | ANTENNA CHIP 4010 PIFA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.1888 / $2.7000 | Buy Now |
DISTI #
ANT4010F000RWPENA
|
Avnet Americas | Chip Antenna Linear Multi-Band 50Ohm 824MHz to 960MHz/1710MHz to 2170Mhz 3.3dBi SMD T/R - Tape and Reel (Alt: ANT4010F000RWPENA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
000000000006263928
|
Sager | Antennas 4010 FR4 PIFA Chip Antenna, Type00 | 0 |
|
Buy Now |